+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WB-1G

Pushbutton switch; 250VAC; 16A; IP20; for DIN rail mounting


Manufacturer: F&F

Manufacturer part number:
WB-1G
TME Symbol:
WB-1G

Specification

Manufacturer
F&F
Type of installation accessories
pushbutton switch
Rated voltage
250V AC
Max. operating current
16A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Actuator colour
green
Number of positions
2
Gross weight55.12 g
Certificates
EAN code5908312599937
See other products in this category: Installation accessories F&F,
*
WB-1G
11 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 5 pcs - 10.49 USDGross price for quantities from 5 pcs - 10.49 USD
Net price for quantities from 10 pcs - 9.79 USDGross price for quantities from 10 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.