+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WB-ANT

Telescopic antenna; 30÷1800MHz; 120÷550mm; BNC


Manufacturer: AIM-TTI

Manufacturer part number:
WB-ANT
TME Symbol:
WB-ANT

Specification

Manufacturer
AIM-TTI
Type of test accessories
telescopic antenna
Band
30...1800MHz
Length
120...550mm
Related items
PSA1301T, PSA1302, PSA2702
Connection
BNC
Gross weight87.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Spectrum Analyzers AIM-TTI,
*
WB-ANT
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.14 USDGross price for quantities from 1 pcs - 52.14 USD