+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WB1E108M12020PL

Capacitor: electrolytic; THT; 1000uF; 25VDC; 12.5x20mm; ±20%; 5000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
WB1E108M12020PL
TME Symbol:
WB1E108M12020PL

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
12.5x20mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
WB
Height
20mm
Diameter
12.5mm
Gross weight3.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
WB1E108M12020PL
0 in TME stock
Net price for quantities from 400 pcs - 0.85 USDGross price for quantities from 400 pcs - 0.85 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.