+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WB246D1100

ROCKER; DP3T; Pos: 3; ON-OFF-ON; 20A/125VAC; black; IP55; WB2


Manufacturer: E-SWITCH

Manufacturer part number:
WB246D1100
TME Symbol:
WB246D1100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
20A / 125V AC
Key button colour
black
IP rating
IP55
Illumination
none
Manufacturer series
WB2
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-0
Leads
connectors
Leads dimensions
6.3x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
30x22mm
Button marking
blank
Button shape
rectangular
Body dimensions
32.8x26.6x23.7mm
Contact material
copper alloy
Min. insulation resistance
500MΩ
Contact plating
silver plated
Mounting
on panel
Button height
6.5mm
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
WB246D1100
0 in TME stock
Net price for quantities from 2000 pcs - 5.77 USDGross price for quantities from 2000 pcs - 5.77 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.