+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WB246D112S

ROCKER; DP3T; Pos: 3; ON-OFF-ON; 20A/125VAC; black; IP55; WB2

Manufacturer: E-SWITCH

Manufacturer part number:
WB246D112S
TME Symbol:
WB246D112S

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
20A / 125V AC
Key button colour
black
IP rating
IP55
Illumination
none
Manufacturer series
WB2
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-0
Leads
connectors
Leads dimensions
6.3x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
30x22mm
Button marking
I-O-II
Button shape
rectangular
Body dimensions
32.8x26.6x23.7mm
Contact material
copper alloy
Min. insulation resistance
500MΩ
Contact plating
silver plated
Mounting
on panel
Button height
6.5mm
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
WB246D112S
0 in TME stock
Net price for quantities from 1000 pcs - 7.12 USDGross price for quantities from 1000 pcs - 7.12 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.