+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WB246D192S

ROCKER; DPDT; ON-OFF-ON; 20A/125VAC; red; IP55; WB2; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
WB246D192S
TME Symbol:
WB246D192S

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Switching method
ON-OFF-ON
AC contacts rating @R
20A / 125V AC
Key button colour
red
IP rating
IP55
Manufacturer series
WB2
Body colour
black
Leads
connectors
Mounting hole dimensions
30x22mm
Button marking
I-O-II
Mounting
on panel, SNAP-IN
Operating temperature
-20...65°C
Gross weight20.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
WB246D192S
0 in TME stock
Net price for quantities from 1000 pcs - 6.29 USDGross price for quantities from 1000 pcs - 6.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.