+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WBI-1T

Relay: installation; bistable; SPDT; Ucoil: 230VAC; Features: timer


Manufacturer: POLLIN

Manufacturer part number:
WBI-1T
TME Symbol:
WBI-1T

Specification

Manufacturer
POLLIN
Type of relay
installation
Relay variant
bistable
Contacts configuration
SPDT
Coil voltage
230V AC
Switched voltage
max. 250V AC
Relay features
timer
Mounting
for DIN rail mounting
Manufacturer series
WBI
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Leads
screw terminals
Counting range
20s...10min
Indication
LED
The additional control inputs
SET
Gross weight63.7 g
Certificates
EAN code5907222297261
See other products in this category: Installation Relays POLLIN,
See other products from this series.:
*
WBI-1T
10 in TME stock
Net price for quantities from 10 pcs - 36.92 USDGross price for quantities from 10 pcs - 36.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.