+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WBZ450UE-I

Module: Bluetooth Low Energy; Bluetooth: 5.2,BLE; 5dBm; Class: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WBZ450UE-I
TME Symbol:
WBZ450UE-I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.2, BLE
Transmitter output power
5dBm
Bluetooth class
2
Receiver sensitivity
-103dBm
Mounting
SMD
Frequency
2.4GHz
Connection
U.FL
Kind of package
in-tray
Communications modules features
antenna connector
Operating temperature
-40...85°C
Manufacturer standard package
84pcs.
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
WBZ450UE-I
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 5 pcs - 4.99 USDGross price for quantities from 5 pcs - 4.99 USD
Net price for quantities from 25 pcs - 4.82 USDGross price for quantities from 25 pcs - 4.82 USD
Net price for quantities from 84 pcs - 4.71 USDGross price for quantities from 84 pcs - 4.71 USD