+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WBZ451HPE-I

Module: Bluetooth Low Energy; 20dBm; Bluetooth,Thread,ZigBee

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WBZ451HPE-I
TME Symbol:
WBZ451HPE-I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Transmitter output power
20dBm
Communictions protocol
Bluetooth, Thread, ZigBee
Receiver sensitivity
-104dBm
Mounting
SMD
Dimensions
26.8x15.5x2.8mm
Data transfer rate
2Mbps
Band
2.4...2.48GHz
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
54pcs.
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB
Supply voltage
  • 1.9...3.6V
Gross weight0.86 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
WBZ451HPE-I
0 in TME stock
No. of pieces (Multiple of: 54)
Minimum order quantity: 54.
Multiple of: 54.
Net price for quantities from 54 pcs - 7.81 USDGross price for quantities from 54 pcs - 7.81 USD