+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WC-110

Crimping tool: dedicated; 22AWG,24AWG,28AWG÷26AWG; steel


Manufacturer: JST

Manufacturer part number:
WC-110
TME Symbol:
WC-110

Specification

Manufacturer
JST
Crimping tool type
dedicated
Related items
BXH-001T-P0.6, SXH-001T-P0.6
Wire size
22AWG/24AWG/28AWG...26AWG
Material
steel
Application
terminals
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight309 g
Certificates
See other products in this category: Dedicated Crimping Tools JST,
*
WC-110
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 544.54 USDGross price for quantities from 1 pcs - 544.54 USD
Net price for quantities from 2 pcs - 511.65 USDGross price for quantities from 2 pcs - 511.65 USD