+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WC-203

Crimping tool: dedicated; steel; 0.5mm2,0.75mm2,1.25mm2


Manufacturer: JST

Manufacturer part number:
WC-203
TME Symbol:
WC-203

Specification

Manufacturer
JST
Crimping tool type
dedicated
Related items
SLF/M-41T-P1.3E
Material
steel
Wire cross-section
0.5mm2/0.75mm2/1.25mm2
Application
terminals
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight708.5 g
Certificates
See other products in this category: Dedicated Crimping Tools JST,
*
WC-203
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 647.39 USDGross price for quantities from 1 pcs - 647.39 USD
Net price for quantities from 2 pcs - 608.29 USDGross price for quantities from 2 pcs - 608.29 USD