+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WC-240

Crimping tool: dedicated; 24AWG,26AWG,30AWG÷28AWG; 193mm; steel


Manufacturer: JST

Manufacturer part number:
WC-240
TME Symbol:
WC-240

Specification

Manufacturer
JST
Crimping tool type
dedicated
Related items
SPH-002T-P0.5S
Wire size
24AWG/26AWG/30AWG...28AWG
Tool length
193mm
Material
steel
Application
terminals
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight311.4 g
See other products in this category: Dedicated Crimping Tools JST,
*
WC-240
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 548.19 USDGross price for quantities from 1 pcs - 548.19 USD
Net price for quantities from 2 pcs - 511.65 USDGross price for quantities from 2 pcs - 511.65 USD