+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WC-260

Crimping tool: dedicated; 24AWG÷22AWG,28AWG÷26AWG,30AWG; 193mm


Manufacturer: JST

Manufacturer part number:
WC-260
TME Symbol:
WC-260

Specification

Manufacturer
JST
Crimping tool type
dedicated
Related items
SEH-001T-P0.6
Wire size
24AWG...22AWG/28AWG...26AWG/30AWG
Tool length
193mm
Material
steel
Application
terminals
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight315.26 g
See other products in this category: Dedicated Crimping Tools JST,
*
WC-260
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 444.73 USDGross price for quantities from 1 pcs - 444.73 USD
Net price for quantities from 2 pcs - 421.14 USDGross price for quantities from 2 pcs - 421.14 USD