+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WC-490

Tool: for crimping; ZH; contacts; 32AWG÷28AWG; 193mm

Manufacturer: JST

Manufacturer part number:
WC-490
TME Symbol:
WC-490

Specification

Manufacturer
JST
Type of tool
for crimping
Manufacturer series
ZH
Crimp tool application
contacts
Wire size
32AWG...28AWG
Length
193mm
Version
manual, with ratchet
Gross weight309.57 g
See other products in this category: Dedicated Crimping Tools JST,
See other products from this series.:
*
WC-490
1 in TME stock
Net price for quantities from 1 pcs - 687.00 USDGross price for quantities from 1 pcs - 687.00 USD
Net price for quantities from 2 pcs - 622.34 USDGross price for quantities from 2 pcs - 622.34 USD
No. of pieces (Multiplicity: 1)