+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WC-590

Tool: for crimping; 20AWG÷14AWG; 0.5÷2mm2; 302mm; terminals

Manufacturer: JST

Manufacturer part number:
WC-590
TME Symbol:
WC-590

Specification

Manufacturer
JST
Type of tool
for crimping
Related items
SVF-61T-P2.0
Wire size
20AWG...14AWG
Wire cross-section
0.5...2mm2
Length
302mm
Application
terminals
Gross weight720.7 g
Certificates
See other products in this category: Dedicated Crimping Tools JST,
*
WC-590
1 in TME stock
Net price for quantities from 1 pcs - 643.52 USDGross price for quantities from 1 pcs - 643.52 USD
Net price for quantities from 3 pcs - 597.56 USDGross price for quantities from 3 pcs - 597.56 USD
No. of pieces (Multiplicity: 1)