+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WC-ACH2830

Tool: for crimping; 28AWG,30AWG; 0.05÷0.08mm2; 1,2mm contacts

Manufacturer: JST

Manufacturer part number:
WC-ACH2830
TME Symbol:
WC-ACH2830

Specification

Manufacturer
JST
Type of tool
for crimping
Related items
SACH-003G-P0.2
Wire size
28AWG/30AWG
Wire cross-section
0.05...0.08mm2
Application
1,2mm contacts
Application - series/manufacturer
ACH
Gross weight1.589 kg
Certificates
See other products in this category: Dedicated Crimping Tools JST,
*
WC-ACH2830
0 in TME stock
Net price for quantities from 1 pcs - 1 874.70 USDGross price for quantities from 1 pcs - 1 874.70 USD
Net price for quantities from 3 pcs - 1 810.06 USDGross price for quantities from 3 pcs - 1 810.06 USD
No. of pieces (Multiplicity: 1)