+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WC-T2X-38E

Heatsink: extruded; grilled; white; L: 34mm; W: 20.4mm; H: 38.4mm


Manufacturer: OHMITE

Manufacturer part number:
WC-T2X-38E
TME Symbol:
WC-T2X-38E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TBH25, TCH35, TEH100, TO220, TO247, TO264
Colour
white
Length
34mm
Width
20.4mm
Height
38.4mm
Material
Al2O3
Thermal resistance @200 LFM
12°C/W
Base thickness
2mm
Manufacturer series
WC
Gross weight61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
WC-T2X-38E
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 6.57 USDGross price for quantities from 100 pcs - 6.57 USD