+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WCM-Y02

Camera; 12VDC; -35÷55°C; outside


Manufacturer: MOES

Manufacturer part number:
WCM-Y02
TME Symbol:
WCM-Y02

Specification

Manufacturer
MOES
Type of automation module
camera
Operating temperature
-35...55°C
Application
outside
Supply voltage
  • 12V DC
Gross weight460 g
Certificates
See other products in this category: Building Automation MOES,
*
WCM-Y02
0 in TME stock
Net price for quantities from 1 pcs - 53.23 USDGross price for quantities from 1 pcs - 53.23 USD
Net price for quantities from 5 pcs - 49.68 USDGross price for quantities from 5 pcs - 49.68 USD
Net price for quantities from 10 pcs - 46.13 USDGross price for quantities from 10 pcs - 46.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.