+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WD201

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 3A; THT; WD


Manufacturer: XP POWER

Manufacturer part number:
WD201
TME Symbol:
WD201

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
3A
Mounting
THT
Manufacturer series
WD
Body dimensions
50.8x25.4x10.2mm
Efficiency
78%
Operating temperature
-25...71°C
Switching frequency
200kHz
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
WD201
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Hardly available product
Net price for quantities from 12 pcs - 47.58 USDGross price for quantities from 12 pcs - 47.58 USD