+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WDD20-05S5U

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 4A; WDD20U

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
WDD20-05S5U
TME Symbol:
WDD20-05S5U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
4A
Manufacturer series
WDD20U
Body dimensions
50.8x40.64x10.16mm
Efficiency
71%
Operating temperature
-40...61°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Converter features
remote ON/OFF control
Number of outputs
1
Dimensions
Gross weight60 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
WDD20-05S5U
0 in TME stock
Net price for quantities from 300 pcs - 25.41 USDGross price for quantities from 300 pcs - 25.41 USD
No. of pieces (Multiplicity: 300)