+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WDD30-03S1U

Converter: DC/DC; 23W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 7A; WDD30U

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
WDD30-03S1U
TME Symbol:
WDD30-03S1U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
23W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
7A
Manufacturer series
WDD30U
Body dimensions
50.8x40.64x10.16mm
Efficiency
81%
Operating temperature
-40...61°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Converter features
remote ON/OFF control
Number of outputs
1
Dimensions
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
WDD30-03S1U
0 in TME stock
Net price for quantities from 300 pcs - 28.23 USDGross price for quantities from 300 pcs - 28.23 USD
No. of pieces (Multiplicity: 300)