+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WDD30-05D1U

Converter: DC/DC; 25W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; WDD30U

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
WDD30-05D1U
TME Symbol:
WDD30-05D1U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
25W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
2.5A
Output current 2
2.5A
Manufacturer series
WDD30U
Body dimensions
50.8x40.64x10.16mm
Efficiency
84%
Operating temperature
-40...71°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Converter features
remote ON/OFF control
Number of outputs
2
Dimensions
Gross weight60 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
WDD30-05D1U
0 in TME stock
Net price for quantities from 300 pcs - 30.89 USDGross price for quantities from 300 pcs - 30.89 USD
No. of pieces (Multiplicity: 300)