+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2436690000

Tester: wire continuity; 100mVAC÷400VAC; IP44; user's manual

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2436690000

Alternative designations: VT CTL

TME Symbol:
WDM-VT-CTL

Specification

Manufacturer
WEIDMÜLLER
Type of tester
wire continuity
Detected voltage range
100mV AC...400V AC
Continuity test
acoustic indication, optical indication, 10Ω...500kΩ
Detection
cable and wire continuity
Additional functions
torch
IP rating
IP44
Conform to the norm
EN 61010-1
Standard equipment
user's manual
Power supply
  • battery AAA x2
Measuring instrument features
  • low battery indicator
  • optical (LED) and acoustic indication of detected voltage
  • work light
Battery/ rechargeable battery
  • battery AAA x2
Gross weight143.5 g
Certificates
EAN code4050118450040
See other products in this category: Indicators, Voltage & Continuity Testers WEIDMÜLLER,
*
2436690000
0 in TME stock
Net price for quantities from 1 pcs - 52.76 USDGross price for quantities from 1 pcs - 52.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.