+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9918950000

Tester: electrical; LEDs; 12÷690VAC,12÷1000VDC; 0÷65Hz; IP64

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9918950000

Alternative designations: VT

TME Symbol:
WDM-VT

Specification

Manufacturer
WEIDMÜLLER
Type of tester
electrical
Kind of display used
LEDs
Measurement
AC voltage, DC voltage
Detected voltage range
12...690V AC, 12...1000V DC
AC voltage measuring range
12V/50V/120V/230V/400V/690V
Bandwidth for AC voltage measurements
0...65Hz
DC voltage measuring range
12V/50V/120V/230V/400V/690V
Detection
live conductors
IP rating
IP64
Operating temperature
-15...55°C
Conform to the norm
CAT III 690V CAT IV 300V EN 61010 EN 61243-3:2010
Measuring instrument features
automatic AC/DC voltage selection
Standard equipment
user's manual
Related items
WDM-SKAI-TASCHE
Dimensions (W x H x D)
210x55x21mm
Power supply
  • from measuring circuit
Gross weight115 g
Certificates
EAN code4032248405831
See other products in this category: Indicators, Voltage & Continuity Testers WEIDMÜLLER,
*
9918950000
0 in TME stock
Net price for quantities from 1 pcs - 33.50 USDGross price for quantities from 1 pcs - 33.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.