+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WEC22H-2102A

Switch: capacitive; Pos: 2; SPST-NO; 1.5A/24VDC; OFF-ON; Ø22.15mm


Manufacturer: ITW LUMEX SWITCH

Manufacturer part number:
WEC22H-2102A
TME Symbol:
WEC22H-2102A

Specification

Manufacturer
ITW LUMEX SWITCH
Type of switch
capacitive
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
DC contacts rating @R
1.5A / 24V DC
IP rating
IP67 (from the front)
Switching method
OFF-ON
Illumination
LED
Backlight colour
red/green/blue
Leads
cables
Operating temperature
-40...85°C
Electrical life
1000000 cycles
Mounting hole dimensions
Ø22.15mm
Button shape
round
Max. contact resistance:
250mΩ
Button material
stainless steel
Body material
stainless steel
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Capacitive switches ITW LUMEX SWITCH,
*
WEC22H-2102A
0 in TME stock
Net price for quantities from 1 pcs - 36.70 USDGross price for quantities from 1 pcs - 36.70 USD
Net price for quantities from 10 pcs - 33.41 USDGross price for quantities from 10 pcs - 33.41 USD
Net price for quantities from 50 pcs - 31.21 USDGross price for quantities from 50 pcs - 31.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.