+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10100513

Crimping tool: cable terminals; insulated solder sleeves


Manufacturer: WEICON

Manufacturer part number:
10100513
TME Symbol:
WEICON-10100513

Specification

Manufacturer
WEICON
Crimping tool type
cable terminals
Wire cross-section
0.5...16mm2
Wire size
20AWG...5AWG
Die shape
hexagon
Length
222mm
Crimp tool features
ergonomic two-component handles
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Gross weight685.5 g
EAN code4024596686505
See other products in this category: Crimping Tools for Terminals WEICON,
*
10100513
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.60 USDGross price for quantities from 1 pcs - 77.60 USD
Net price for quantities from 3 pcs - 72.79 USDGross price for quantities from 3 pcs - 72.79 USD
Net price for quantities from 6 pcs - 64.73 USDGross price for quantities from 6 pcs - 64.73 USD
Packaging method by the manufacturer:Cardboard = 4 pcs