+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10100515

Tool: for crimping; insulated terminals; 208mm


Manufacturer: WEICON

Manufacturer part number:
10100515
TME Symbol:
WEICON-10100515

Specification

Manufacturer
WEICON
Type of tool
for crimping
Wire size
14AWG...10AWG/24AWG...10AWG/24AWG...14AWG
Crimp tool features
ergonomic two-component handles
Tool length
208mm
Crimp tool application
  • insulated terminals
  • non-insulated terminals
  • solar connectors type MC4
Kit contents
  • crimping jaws
  • crimping tool
Gross weight599.4 g
EAN code4024596686475
See other products in this category: Crimping Tools for Terminals WEICON,
*
10100515
3 in TME stock
Net price for quantities from 1 set - 64.05 USDGross price for quantities from 1 set - 64.05 USD
Net price for quantities from 3 set - 59.17 USDGross price for quantities from 3 set - 59.17 USD
Net price for quantities from 6 set - 55.69 USDGross price for quantities from 6 set - 55.69 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.