+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51001002

Stripping tool; Øcable: 0.12÷0.8mm; 36AWG÷20AWG; Wire: round; ESD


Manufacturer: WEICON

Manufacturer part number:
51001002
TME Symbol:
WEICON-51001002

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Cable external diameter
0.12...0.8mm
Wire size
36AWG...20AWG
Kind of stripping wire
round
Tool length
112mm
Version
ESD
Gross weight45 g
See other products in this category: Strippers for wire & cable WEICON,
*
51001002
0 in TME stock
Net price for quantities from 1 pcs - 35.00 USDGross price for quantities from 1 pcs - 35.00 USD
Net price for quantities from 3 pcs - 31.46 USDGross price for quantities from 3 pcs - 31.46 USD
Net price for quantities from 6 pcs - 29.50 USDGross price for quantities from 6 pcs - 29.50 USD
Net price for quantities from 12 pcs - 28.51 USDGross price for quantities from 12 pcs - 28.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.