+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51002002

Stripping tool; Øcable: 0.125mm,0.2÷0.25mm; Wire: fiber-optic

Manufacturer: WEICON

Manufacturer part number:
51002002
TME Symbol:
WEICON-51002002

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Cable external diameter
0.125mm/0.2...0.25mm
Kind of stripping wire
fiber-optic
Tool length
112mm
Gross weight61 g
See other products in this category: Strippers for wire & cable WEICON,
*
51002002
8 in TME stock
Net price for quantities from 1 pcs - 40.91 USDGross price for quantities from 1 pcs - 40.91 USD
Net price for quantities from 3 pcs - 36.77 USDGross price for quantities from 3 pcs - 36.77 USD
Net price for quantities from 6 pcs - 34.47 USDGross price for quantities from 6 pcs - 34.47 USD
Net price for quantities from 12 pcs - 33.33 USDGross price for quantities from 12 pcs - 33.33 USD
No. of pieces (Multiplicity: 1)