+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NO. 13

Stripping tool; Øcable: 6÷13mm; Wire: round; Tool length: 140mm


Manufacturer: WEICON

Manufacturer part number:
NO. 13
TME Symbol:
WEICON-52000013

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Cable external diameter
6...13mm
Kind of stripping wire
round
Tool length
140mm
Gross weight64.5 g
See other products in this category: Strippers for wire & cable WEICON,
*
NO. 13
13 in TME stock
Net price for quantities from 1 pcs - 17.98 USDGross price for quantities from 1 pcs - 17.98 USD
Net price for quantities from 3 pcs - 16.17 USDGross price for quantities from 3 pcs - 16.17 USD
Net price for quantities from 6 pcs - 15.16 USDGross price for quantities from 6 pcs - 15.16 USD
Net price for quantities from 12 pcs - 14.65 USDGross price for quantities from 12 pcs - 14.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.