+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

024C

Tweezers; 120mm; for precision works; Blades: curved

Manufacturer: WELLER

Manufacturer part number:
024C
TME Symbol:
WEL.024C

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
120mm
Tools application
for precision works
Blade shape
curved
Tweezers features
precision
Material
stainless steel
Gross weight18 g
See other products in this category: Precision Tweezers WELLER,
*
024C
0 in TME stock
Net price for quantities from 1 pcs - 104.19 USDGross price for quantities from 1 pcs - 104.19 USD
Net price for quantities from 3 pcs - 96.75 USDGross price for quantities from 3 pcs - 96.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.