+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1500BSF

Pliers; pneumatic; Erem; 130mm

Manufacturer: WELLER

Manufacturer part number:
1500BSF
TME Symbol:
WEL.1500BSF

Specification

Manufacturer
WELLER
Type of pneumatic tool
pliers
Version
pneumatic
Manufacturer series
Erem
Length
0.13m
Gross weight160 g
See other products in this category: Pneumatic Tools WELLER,
See other products from this series.:
*
1500BSF
0 in TME stock
Net price for quantities from 1 pcs - 455.98 USDGross price for quantities from 1 pcs - 455.98 USD
Net price for quantities from 3 pcs - 423.41 USDGross price for quantities from 3 pcs - 423.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.