+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

150SAMF

Tweezers; 120mm; SMD; Blade tip shape: hook

Manufacturer: WELLER

Manufacturer part number:
150SAMF
TME Symbol:
WEL.150SAMF

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
120mm
Tools application
SMD
Blade tip shape
hook
Tweezers features
precision
Material
stainless steel
Type of tweezers
straight
Gross weight14.4 g
See other products in this category: Precision Tweezers WELLER,
*
150SAMF
3 in TME stock
Net price for quantities from 1 pcs - 41.68 USDGross price for quantities from 1 pcs - 41.68 USD
Net price for quantities from 3 pcs - 38.71 USDGross price for quantities from 3 pcs - 38.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.