+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2SA

Tweezers; 115mm; for precision works; Blades: narrowed

Manufacturer: WELLER

Manufacturer part number:
2SA
TME Symbol:
WEL.2SA

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
115mm
Tools application
for precision works
Blade shape
narrowed
Blade tip shape
sharp
Tweezers features
precision
Material
stainless steel
Type of tweezers
straight
Gross weight17.84 g
See other products in this category: Precision Tweezers WELLER,
*
2SA
4 in TME stock
Net price for quantities from 1 pcs - 27.90 USDGross price for quantities from 1 pcs - 27.90 USD
Net price for quantities from 3 pcs - 25.90 USDGross price for quantities from 3 pcs - 25.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.