+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

504E

Pliers; cutting,oblique; 110mm; Erem; with small chamfer

Manufacturer: WELLER

Manufacturer part number:
504E
TME Symbol:
WEL.504E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, oblique
Pliers length
110mm
Manufacturer series
Erem
Kind of cut
with small chamfer
Gross weight68.2 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
504E
0 in TME stock
Net price for quantities from 1 pcs - 130.87 USDGross price for quantities from 1 pcs - 130.87 USD
Net price for quantities from 3 pcs - 120.65 USDGross price for quantities from 3 pcs - 120.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.