+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

573EB

Pliers; end,cutting; ESD; 110mm; Erem; with small chamfer

Manufacturer: WELLER

Manufacturer part number:
573EB
TME Symbol:
WEL.573EB

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, end
Version
ESD
Cutting range
soft wire Ø0,8mm max
Pliers length
110mm
Manufacturer series
Erem
Kind of cut
with small chamfer
Gross weight70 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
573EB
0 in TME stock
Net price for quantities from 1 pcs - 168.94 USDGross price for quantities from 1 pcs - 168.94 USD
Net price for quantities from 3 pcs - 155.67 USDGross price for quantities from 3 pcs - 155.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.