+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

575E

Pliers; side,cutting,curved; ESD; 110mm; Erem; with small chamfer

Manufacturer: WELLER

Manufacturer part number:
575E
TME Symbol:
WEL.575E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
curved, cutting, side
Version
ESD
Pliers length
110mm
Manufacturer series
Erem
Kind of cut
with small chamfer
Cutting range
  • medium hard wire Ø0,2mm max
  • soft wire Ø0,6mm max
Gross weight85.71 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
575E
1 in TME stock
Net price for quantities from 1 pcs - 110.33 USDGross price for quantities from 1 pcs - 110.33 USD
Net price for quantities from 3 pcs - 102.44 USDGross price for quantities from 3 pcs - 102.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.