+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

577EW

Pliers; side,cutting; ESD; 110mm; Erem; with small chamfer

Manufacturer: WELLER

Manufacturer part number:
577EW
TME Symbol:
WEL.577EW

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Oblique pliers/knives features
additional spring restraining wire cut missing parts
Pliers length
110mm
Manufacturer series
Erem
Kind of cut
with small chamfer
Cutting range
  • medium hard wire Ø1mm max
  • soft wire Ø1,3mm max
Gross weight67 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
577EW
0 in TME stock
Net price for quantities from 1 pcs - 124.20 USDGross price for quantities from 1 pcs - 124.20 USD
Net price for quantities from 3 pcs - 115.32 USDGross price for quantities from 3 pcs - 115.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.