+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

599FO

Pliers; side,cutting; ESD; 115mm; Erem

Manufacturer: WELLER

Manufacturer part number:
599FO
TME Symbol:
WEL.599FO

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers length
115mm
Manufacturer series
Erem
Pliers/knives application
  • for cutting fiber optics (glass fiber cables)
  • for kevlar fibers cutting
Gross weight66 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
599FO
0 in TME stock
Net price for quantities from 1 pcs - 278.25 USDGross price for quantities from 1 pcs - 278.25 USD
Net price for quantities from 3 pcs - 258.37 USDGross price for quantities from 3 pcs - 258.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.