+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

792E

Pliers; side,cutting; ESD; 115mm; Erem; without chamfer

Manufacturer: WELLER

Manufacturer part number:
792E
TME Symbol:
WEL.792E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers length
115mm
Manufacturer series
Erem
Kind of cut
without chamfer
Cutting range
  • medium hard wire Ø0,4mm max
  • soft wire Ø0,6mm max
Gross weight85.39 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
792E
2 in TME stock
Net price for quantities from 1 pcs - 106.81 USDGross price for quantities from 1 pcs - 106.81 USD
Net price for quantities from 3 pcs - 99.18 USDGross price for quantities from 3 pcs - 99.18 USD
No. of pieces (Multiplicity: 1)