+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

896E

Pliers; side,cutting; ESD; 120mm; Erem; with side face

Manufacturer: WELLER

Manufacturer part number:
896E
TME Symbol:
WEL.896E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers length
120mm
Manufacturer series
Erem
Kind of cut
with side face
Cutting range
  • hard wire Ø0,6mm max
  • medium hard wire Ø1,2mm max
  • soft wire Ø1,8mm max
Gross weight105.08 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
896E
1 in TME stock
Net price for quantities from 1 pcs - 114.42 USDGross price for quantities from 1 pcs - 114.42 USD
Net price for quantities from 3 pcs - 106.26 USDGross price for quantities from 3 pcs - 106.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.