+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4CT5CC8-1

Tip; chisel; 3.2mm; 425°C; for soldering iron


Manufacturer: WELLER

Manufacturer part number:
4CT5CC8-1
TME Symbol:
WEL.CT5CC8

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
3.2mm
Tip temperature
425°C
Applications of soldering equipment
for soldering iron
Related items
WEL.W201
Gross weight20 g
See other products in this category: Soldering tips WELLER,
*
4CT5CC8-1
0 in TME stock
Net price for quantities from 1 pcs - 9.43 USDGross price for quantities from 1 pcs - 9.43 USD
Net price for quantities from 5 pcs - 8.76 USDGross price for quantities from 5 pcs - 8.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.