+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E147A

Pliers; side,cutting; ESD; 142mm; Erem; with side face

Manufacturer: WELLER

Manufacturer part number:
E147A
TME Symbol:
WEL.E147A

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers length
142mm
Manufacturer series
Erem
Kind of cut
with side face
Cutting range
  • hard wire Ø1,2mm max
  • medium hard wire Ø1,2mm max
  • soft wire Ø1,8mm max
Gross weight100 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
E147A
0 in TME stock
Net price for quantities from 1 pcs - 329.82 USDGross price for quantities from 1 pcs - 329.82 USD
Net price for quantities from 3 pcs - 306.27 USDGross price for quantities from 3 pcs - 306.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.