+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5CSA

Tweezers; 115mm; for precision works; Blades: curved; insulated

Manufacturer: WELLER

Manufacturer part number:
E5CSA
TME Symbol:
WEL.E5CSA

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
115mm
Tools application
for precision works
Blade shape
curved
Blade tip shape
sharp
Tweezers features
precision
Material
stainless steel
Version
insulated
Gross weight18.5 g
See other products in this category: Precision Tweezers WELLER,
*
E5CSA
0 in TME stock
Net price for quantities from 1 pcs - 54.21 USDGross price for quantities from 1 pcs - 54.21 USD
Net price for quantities from 3 pcs - 50.34 USDGross price for quantities from 3 pcs - 50.34 USD
No. of pieces (Multiplicity: 1)