+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4ETCS-1

Tip; conical; 3.2mm; for soldering iron


Manufacturer: WELLER

Manufacturer part number:
4ETCS-1

Alternative designations: ET CS

TME Symbol:
WEL.ET-CS

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
3.2mm
Applications of soldering equipment
for soldering iron
Related items
WEL.WE1010SET, WEL.WE1010SHIELDP, WEL.WEP70
Dimensions
Gross weight5.27 g
See other products in this category: Soldering tips WELLER,
*
4ETCS-1
78 in TME stock
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD
Net price for quantities from 10 pcs - 7.02 USDGross price for quantities from 10 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.