+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4PTBB9-1

Tip; conical sloped; 2.4mm; 480°C; for soldering iron


Manufacturer: WELLER

Manufacturer part number:
4PTBB9-1

Alternative designations: PT BB9

TME Symbol:
WEL.PT-BB9

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
conical sloped
Tip dimensions
2.4mm
Tip temperature
480°C
Applications of soldering equipment
for soldering iron
Related items
WEL.TCP, WEL.TCP-S
Dimensions
Gross weight5.65 g
See other products in this category: Soldering tips WELLER,
*
4PTBB9-1
0 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.