+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4PTD8-1

Tip; chisel; 4.6x0.8mm; 425°C; for soldering iron


Manufacturer: WELLER

Manufacturer part number:
4PTD8-1

Alternative designations: PT D8

TME Symbol:
WEL.PT-D8

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
4.6x0.8mm
Tip temperature
425°C
Applications of soldering equipment
for soldering iron
Related items
WEL.TCP, WEL.TCP-S
Dimensions
Gross weight6.9 g
See other products in this category: Soldering tips WELLER,
*
4PTD8-1
103 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs