+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0050110699

Tip; conical; 0.4mm; for soldering iron


Manufacturer: WELLER

Manufacturer part number:
T0050110699
TME Symbol:
WEL.RTPS-004CMS

Specification

Manufacturer
WELLER
Type of tip
with heating element
Tip shape
conical
Tip dimensions
0.4mm
Applications of soldering equipment
for soldering iron
Conform to the norm
Mil-Spec
Related items
WEL.WXMPSMS, WEL.WXSMARTM-S
Gross weight20 g
See other products in this category: Soldering tips WELLER,
*
T0050110699
0 in TME stock
Net price for quantities from 1 pcs - 47.43 USDGross price for quantities from 1 pcs - 47.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.