+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT91019299

Fume extractor; 32m3/h; 100÷240VAC; 20W; 59dBA; 270x212x110mm; ESD


Manufacturer: WELLER

Manufacturer part number:
FT91019299
TME Symbol:
WEL.SHIELDPRO

Specification

Manufacturer
WELLER
Type of soldering device
fume extractor
Air flow
32m3/h
Power
20W
Noise level
59dBA
Device dimensions
270x212x110mm
Version
ESD
Interface
RS232
Standard equipment
main filter
Manufacturer series
Zero Smog Shield Pro
Connectors for the country
Europe, Great Britain
Supply voltage
  • 100...240V AC
Soldering equipment features
  • auxiliary LED backlight
  • LED indicator of the filter condition
Gross weight2.1796 kg
See other products in this category: Fume Extractors WELLER,
See other products from this series.:
*
FT91019299
15 in TME stock
Net price for quantities from 1 pcs - 285.88 USDGross price for quantities from 1 pcs - 285.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.