+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0054471699

Tip; conical; 3.2mm; for soldering iron


Manufacturer: WELLER

Manufacturer part number:
T0054471699

Alternative designations: XT CS

TME Symbol:
WEL.XT-CS

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
3.2mm
Applications of soldering equipment
for soldering iron
Related items
WEL.WP120, WEL.WXP120
Gross weight20 g
See other products in this category: Soldering tips WELLER,
*
T0054471699
0 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.